Texas Instruments LM79L12ACM/NOPB, 1 Linear Voltage, Voltage Regulator 100mA, -12 V 8-Pin, SOIC

RS Stock No.:
0460540
Mfr. Prt No.:
LM79L12ACM/NOPB
Brand:
Texas Instruments

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0460540
Product description Texas Instruments LM79L12ACM/NOPB, 1 Linear Voltage, Voltage Regulator 100mA, -12 V 8-Pin, SOIC
Manufacturer / Brand Texas Instruments
Manufacturer part number LM79L12ACM/NOPB
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
RS stock number 0460540
Product description Texas Instruments LM79L12ACM/NOPB, 1 Linear Voltage, Voltage Regulator 100mA, -12 V 8-Pin, SOIC
Manufacturer / Brand Texas Instruments
Manufacturer part number LM79L12ACM/NOPB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Linear Voltage Regulators, Texas Instruments

A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.

LM79 series Negative Voltage Regulators, Texas Instruments

The Texas Instrument LM79 family of negative voltage regulators offers fixed output voltages of -5 V, -12 V or -15 V. The output current ratings are 1.5A for the LM79xx, 0.5A for LM79Mxx and 0.1A for LM79L types. These regulators require an external output compensation capacitor for operational stability. The LM79 family features internal short circuit protection and current limiting, and also incorporates thermal overload protection. The low ground pin current allows the output voltage to be easily boosted above the pre-set value by using a resistive divider.

LM79: 1.5A Output current
LM79M: 0.5A Output current
LM79L: 0.1A Output current
Low quiescent current
High ripple rejection


Specifications

Attribute Value
Brand Texas Instruments
Maximum Output Current 100 mA
Regulator Type Linear Voltage
Output Voltage -12 V
Number of Outputs 1
Line Regulation 0.07 %/V
Load Regulation 0.01 %/mA
Mounting Type Surface Mount
Polarity Negative
Quiescent Current 2 mA
Package Type SOIC
Pin Count 8
Output Type Fixed
Dimensions 4.9 x 3.9 x 1.45 mm
Height 1.45 mm
Minimum Operating Temperature 0 °C
Minimum Input Voltage -35 V
Maximum Operating Temperature +70 °C
Length 4.9 mm
Maximum Input Voltage -14.6 V
Width 3.9 mm
Checking stock...
IDR
106,882.91
Out of stock
Price Tube (1 Tube of 10)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1106,882.9110,688.29
*price per unit indicative
"Texas Instruments LM79L12ACM/NOPB, 1 Linear Voltage, Voltage Regulator 100mA, -12 V 8-Pin, SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products