3 Pole IP67 Rating Cable Mount Male Mains Inline Connector Rated At 15A
- RS Stock No.:
- 0490677
- Mfr. Prt No.:
- H65Z-C
- Brand:
- Power Breaker
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
RS stock number | 0490677 |
Product description | 3 Pole IP67 Rating Cable Mount Male Mains Inline Connector Rated At 15A |
Manufacturer / Brand | Power Breaker |
Manufacturer part number | H65Z-C |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DK
Product Details
Specifications
Attribute | Value |
Brand | Power Breaker |
Plug/Socket | Plug |
Pole Format | 3 |
Mounting Type | Cable Mount |
Cable Diameter | 6 → 12.5 mm |
Current Rating | 15 A |
Voltage Rating | 500 V ac/dc |
IP Rating | IP67 |
Termination Method | Screw Down |
Diameter | 32 mm |
Length | 120 mm |
Gender | Male |
Maximum Cable Diameter | 12.5 mm |
Minimum Cable Diameter | 6 mm |