MENNEKES IP44 Blue Wall Mount 3P 25 ° Industrial Power Plug, Rated At 16A, 230.0 V

RS Stock No.:
0491434
Mfr. Prt No.:
332
Brand:
MENNEKES

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0491434
Product description MENNEKES IP44 Blue Wall Mount 3P 25 ° Industrial Power Plug, Rated At 16A, 230.0 V
Manufacturer / Brand MENNEKES
Manufacturer part number 332
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
RS stock number 0491434
Product description MENNEKES IP44 Blue Wall Mount 3P 25 ° Industrial Power Plug, Rated At 16A, 230.0 V
Manufacturer / Brand MENNEKES
Manufacturer part number 332

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Mennekes Appliance Inlets

Appliance inlets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C → +55°C (ambient temperature). This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50 / 60Hz operation.

Menneekes 16 Amp and 32 Amp IP44 Wall Mounted Appliance Inlets

From Mennekes, a series of IP44 splash proof industrial wall mounting appliance inlets that are robust, reliable and easy to connect. The angled inlets feature simple screw connections allowing for rapid connection in the field. Metric cable entry points at the top and bottom supporting flexible installation. Constructed from a heavy-duty Amaplast casing including nickel plated contacts with high heat resistant contact carriers supporting excellent corrosion resistance. These Mennekes industrial BS4343 power inlets perform exceptionally well in the most demanding environments.

What is Amaplast?

Amaplast is a superior quality, toughened thermoplastic material with excellent characteristics. Making them virtually unbreakable. The key points are;

• Abrasion resistant
• Self-extinguishing
• Heat resistant
• Resistant to cold temperatures
• Wear resistant
• Good electrical insulation

Environmental Protection – IP Rating

Mennekes IP44 wall mounting appliance inlets are designed in accordance with BS EN 60529. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection. See technical datasheets for full definitions.

Colour Coding

CEE connectors have an industry standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 Colour coding refers to a connectors rated voltage.

• Violet, 20 V to 25 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V

Features and Benefits

• Rugged construction for added durability.
• Easy screw terminals
• Hinged lid version available – See part number 315-3589
• Highly heat resistant contact carrier with nickel plated contacts, supporting corrosion resistance and abrasion
• Enclosure base has a stamped recess for quick cutting out
• 32 Amp versions have side and back cable entry points

Applications

• Light Industry: Area’s that are not exposed to Extreme temperatures and humidity.
• Food industry: on indoor equipment subjected to light splashing.
• Construction sites: Covered sites and buildings that could be exposed to splashes of water.

Q&A

Q: Are the appliance inlets easy to connect?
A: Yes, the Mennekes IP44 splash proof inlets have simple screw connections for easy termination
Q: Are there any accessories or mating connectors available?
Appliance inlet 491-428 mates with connectors 464-6258 and 236-0203
Appliance inlet 491-434 mates with connectors 464-6262 and 236-0247
Appliance inlet 491-456 mates with connectors 464-6290 and 236-0382
Appliance inlet 187-1083 mates with connectors 464-6313 and 236-0269
Appliance inlet 187-1128 mates with connectors 464-6335 and 236-0405
Appliance inlet 315-3589 mates with connectors 464-6258 and 236-0203


Specifications

Attribute Value
Brand MENNEKES
Current Rating 16 A
Plug/Socket Plug
Pole Format 3P
Voltage Rating 230.0 V
Mounting Type Wall Mount
IP Rating IP44
Colour Blue
Gender Male
Body Orientation 25 °
Termination Method Screw Terminal
Cable CSA 1 → 2.5 mm²
Minimum Operating Temperature -25
Maximum Operating Temperature +55 °C
Low Voltage No
Checking stock...
IDR
548,260.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1548,260.03
*price per unit indicative
"MENNEKES IP44 Blue Wall Mount 3P 25 ° Industrial Power Plug, Rated At 16A, 230.0 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products