Black 20 A DIN Rail Mount Rocker Light Switch Black, 2 Way Clip In Matte, 1 Gang MK Grid Not Illuminated IP2X
- RS Stock No.:
- 0491759
- Mfr. Prt No.:
- 56892 BLK
- Brand:
- MK Electric

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0491759 |
Product description | Black 20 A DIN Rail Mount Rocker Light Switch Black, 2 Way Clip In Matte, 1 Gang MK Grid Not Illuminated IP2X |
Manufacturer / Brand | MK Electric |
Manufacturer part number | 56892 BLK |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
MK Masterseal Water Tight
MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.
20A Switch Modules
Suitable for resistive and inductive loads and indicator modules
Fully backed out angled terminals for easy wiring
IP56-IP65 (dependant on product) rated against dust, water and impact up to 500g
Wide operating temperature range -5°C to + 40°C
Specifications
Attribute | Value |
Brand | MK Electric |
Switch Type | Rocker |
Number of Gangs | 1 |
Number of Poles | 1 |
Number of Ways | 2 |
Mount Type | Panel |
Current Rating | 20 A |
IP Rating | IP2X |
Colour | Black |
Material | Polycarbonate |
Series | Grid Plus |
Minimum Box Depth | 38 mm |
Termination Type | Captive Screw |
Number of Modules | 1 |