Bosch Rexroth Anti Vibration Mount, Damper
- RS Stock No.:
- 0499245
- Mfr. Prt No.:
- 3842 521 817
- Brand:
- Bosch Rexroth
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0499245 |
Product description | Bosch Rexroth Anti Vibration Mount, Damper |
Manufacturer / Brand | Bosch Rexroth |
Manufacturer part number | 3842 521 817 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Damping Ring for 44mm foot
To insulate frames from conductive floors, protect floors and prevent vibrations being transmitted
Natural colour PUR, shore hardness A:70-80, resistant to mineral oil and organic solvents
Load rating F (kN): 2
Quantity: 20 in box
Specifications
Attribute | Value |
Brand | Bosch Rexroth |
Anti Vibration Mount Type | Damper |
Overall Height | 10 mm |
Material | PUR |
Type | Damping Ring |