EXACT HSS Step Drill Bit 20mm x 30mm
- RS Stock No.:
- 0499318
- Mfr. Prt No.:
- 4450063
- Brand:
- EXACT
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0499318 |
Product description | EXACT HSS Step Drill Bit 20mm x 30mm |
Manufacturer / Brand | EXACT |
Manufacturer part number | 4450063 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Step drill, straight tap, HSS TiAlN
HSS step drill with straight tap, two-edged
TiAlN coating, for particularly tough materials
For burr-free drilling and planing sheet metal, pipes and profiles
No centre-punching necessary, drill bits do not run
Suitable for construction steel, CrNi steel, non-ferrous metals, Plexiglas, plastics and wood up to 6 mm thick
Diameter specification is lasered on every level
Three-faced driving shaft, prevents slipping in the drill chuck
Sets delivered in a plastic case
Specifications
Attribute | Value |
Brand | EXACT |
Drill Bit Type | Step Drill Bit |
Number of Steps | 11 |
Material | HSS |
Minimum Head Size | 20 mm |
Maximum Head Size | 30 mm |