EVENTUS 8 Piece Die Set

RS Stock No.:
0499346
Mfr. Prt No.:
4470418
Brand:
EVENTUS
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
RS stock number 0499346
Product description EVENTUS 8 Piece Die Set
Manufacturer / Brand EVENTUS
Manufacturer part number 4470418

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Cutting Die Set

Round HSS cutting dies, slotted, closed
For metric ISO thread DIN 13, tolerance 6G
General purpose, for steel up to 900 N / mm2
Dimensions Ø x H (mm): 25 x 9


Specifications

Attribute Value
Brand EVENTUS
Maximum Die Size M12
Minimum Tap Size M3
Maximum Tap Size M12
Minimum Die Size M3
Number of Pieces 8
Set Contents Blank
Checking stock...
IDR
874,467.93
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1874,467.93
*price per unit indicative
"EVENTUS 8 Piece Die Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda