Eplax Embedded Switch Mode Power Supply SMPS, 5 V dc, ±15 V dc, 1 A, 6 A, 60W Enclosed
- RS Stock No.:
- 0500370
- Mfr. Prt No.:
- 116-010018J
- Brand:
- Eplax
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
RS stock number | 0500370 |
Product description | Eplax Embedded Switch Mode Power Supply SMPS, 5 V dc, ±15 V dc, 1 A, 6 A, 60W Enclosed |
Manufacturer / Brand | Eplax |
Manufacturer part number | 116-010018J |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
Attribute | Value |
Brand | Eplax |
Output Voltage | 5 V dc, ±15 V dc |
Output Current | 1 A, 6 A |
Power Rating | 60 W |
Number of Outputs | 3 |
Input Voltage | 94 → 253 V ac |
Mounting Type | Rack Mount |
Package Type | Enclosed |
Length | 162 mm |
Width | 128.5 mm |
Depth | 40.24 mm |
Weight | 850 g |
Efficiency | 75 % |
Maximum Temperature | +70 °C |
Minimum Temperature | 0 °C |