RS PRO Grey Fibreglass Enclosure, IP67, 300 x 300 x 175mm

RS Stock No.:
0507999
Brand:
RS PRO
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
RS stock number 0507999
Product description RS PRO Grey Fibreglass Enclosure, IP67, 300 x 300 x 175mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Reinforced Glass Fibre Front Box Enclosures

Enclosure/boxes are made from grey hot moulded glass fibre reinforced polyester which is dyed in mass. The bases are complete with M4 threaded inserts (Dodge) for fixing a mounting plate or mounting frame. The covers are made from opaque glass fibre reinforced polyester. The enclosure/box provide you with security for both operators and equipment with insulation and protection to I 67 (IED 60529 and EN 60529). Protection IK 10 against external mechanical impacts (EN 62262 and IEC 62262). Designed for demanding environments the enclosures are corrosion resistant and maintenance free plus are RoHS compliant

Features and Benefits:

Two-part, modular, glass fibre enclosures
Removable chassis plates included
Self extinguishing, resistant to ozone, most oils, acids, bases and salts
Temperature range -50°C to +150°C

Additional Features:

Ingress protection (EN 60529) IP67
Impact resistant (EN 62262) IK 10
Short-term temperature range -50°C to 150°C with cover
Continuous temperature range -40°C to 70°C with cover
Insulated – rated insulation voltage Ui=1000 V
Colour light grey RAL 7035
PUR gasket
Glow wire testing (IEC 695-2-1) Self-extinguishing (PC) 960°C
Halogen free
UV resistant UL 508 720 hours in “Wealtherometer”
Good chemical resistance


Specifications

Attribute Value
Brand RS PRO
Body Material Fibreglass
External Length 300 mm
External Height 175 mm
External Width 300 mm
External Dimensions 300 x 300 x 175 mm
IP Rating IP67
Colour Grey
Lid Colour Grey
Shielded No
Series Mureva BOX
Checking stock...
IDR
3,017,790.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,017,790.19
*price per unit indicative
"RS PRO Grey Fibreglass Enclosure, IP67, 300 x 300 x 175mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products