09-3817, 64 Way Double Sided DIN 41612 Extender Board Extender Board FR4 281.6 x 100 x 1.6mm

RS Stock No.:
0508728
Mfr. Prt No.:
09-3817
Brand:
Vero Technologies

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0508728
Product description 09-3817, 64 Way Double Sided DIN 41612 Extender Board Extender Board FR4 281.6 x 100 x 1.6mm
Manufacturer / Brand Vero Technologies
Manufacturer part number 09-3817
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
RS stock number 0508728
Product description 09-3817, 64 Way Double Sided DIN 41612 Extender Board Extender Board FR4 281.6 x 100 x 1.6mm
Manufacturer / Brand Vero Technologies
Manufacturer part number 09-3817

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

PC / VME Bus Boards

64-Way Standard Extender Board

Double-sided extender boards for testing Eurocards. The extender board plugs directly into a subtrack connector with the unique support/ejector mechanism at the front supporting the board under test.

SUPPLIED_WITH : Support/eject mechanisms and terminal assemblies w

PC Compatible Prototyping Boards

Prototyping boards manufactured from epoxy glass material to BS 4584 part 3 or 16. Card thickness is 1.6 mm. Copper is 305 g/m² (1 oz/ft²). Edge connector fingers are gold plated to a thickness of 1.5 microns. 1.0 mm (0.040 in.). Diameter holes are pre-drilled on a 2.54 mm (0.1 in.) matrix.

DIN 41612 type B connectors
Solder resist coating to prevent solder bridging and finger staining

Microboard Pattern

Incorporates, on the component side of the card, a colander ground plane for maximum screening and glitch free high speed operation, and complete solder mask protection.

LF508728-10

Specifications

Attribute Value
Brand Vero Technologies
Type Extender Board
Connection DIN 41612
Number of Contacts 64
Base Material Epoxy Glass Fabric Laminate
Number of Sides 2
Dimensions 281.6 x 100 x 1.6 mm
FR Material Grade FR4
Length 281.6 mm
Thickness 1.6 mm
Width 100 mm
Checking stock...
IDR
3,409,449.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,409,449.45
*price per unit indicative
"09-3817, 64 Way Double Sided DIN 41612 Extender Board Extender Board FR4 281.6 x 100 x 1.6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda