WeEn Semiconductors Co., Ltd BT151-500R,127, Thyristor 500V, 7.5A 15mA

RS Stock No.:
0509566
Mfr. Prt No.:
BT151-500R,127
Brand:
WeEn Semiconductors Co., Ltd

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0509566
Product description WeEn Semiconductors Co., Ltd BT151-500R,127, Thyristor 500V, 7.5A 15mA
Manufacturer / Brand WeEn Semiconductors Co., Ltd
Manufacturer part number BT151-500R,127
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
RS stock number 0509566
Product description WeEn Semiconductors Co., Ltd BT151-500R,127, Thyristor 500V, 7.5A 15mA
Manufacturer / Brand WeEn Semiconductors Co., Ltd
Manufacturer part number BT151-500R,127

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Phase Control Thyristors, WeEn Semiconductors

Thyristors - WeEn Semiconductors

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).


Specifications

Attribute Value
Brand WeEn Semiconductors Co., Ltd
Rated Average On-State Current 7.5 A
Thyristor Type SCR
Package Type TO-220AB
Repetitive Peak Reverse Voltage 500 V
Surge Current Rating 132 A
Mounting Type Through Hole
Maximum Gate Trigger Current 15 mA
Maximum Gate Trigger Voltage 1.5 V
Maximum Holding Current 20 mA
Pin Count 3
Dimensions 10.3 x 4.7 x 9.4 mm
Minimum Operating Temperature -40 °C
Repetitive Peak Forward Blocking Voltage 500 V
Maximum Operating Temperature +125 °C
Repetitive Peak Off-State Current 0.5 mA
Peak On-State Voltage 1.75 V
Checking stock...
IDR
63,038.89
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
163,038.896,303.89
*price per unit indicative
"WeEn Semiconductors Co., Ltd BT151-500R,127, Thyristor 500V, 7.5A 15mA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda