SKF AXK 4060 40mm I.D Thrust Needle Roller Bearing, 60mm O.D

RS Stock No.:
0514013
Mfr. Prt No.:
AXK 4060
Brand:
SKF
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
RS stock number 0514013
Product description SKF AXK 4060 40mm I.D Thrust Needle Roller Bearing, 60mm O.D
Manufacturer / Brand SKF
Manufacturer part number AXK 4060

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

SKF Needle Roller and Cage Assemblies Series AXK

SKF needle roller thrust bearings can support heavy axial loads, are insensitive to shock loads and provide stiff bearing arrangements which require a minimum of axial space.

Single direction bearings and can only accommodate axial loads acting in one direction
Particularly compact bearing arrangements can be made, taking up no more space than a conventional thrust washer, if the faces of adjacent machine components can serve as raceways for a needle roller and cage thrust assembly


Specifications

Attribute Value
Brand SKF
Inside Diameter 40 mm
Outside Diameter 60 mm
Roller Bearing Type Thrust Needle
Race Width 3 mm
Bore Type Parallel
Static Load Rating 114 kN
Cage Material Sheet Steel, Steel
Number of Rows 1
Dynamic Load Rating 25 kN
Maximum Speed - Grease 1700 rpm
Maximum Speed - Oil 2400 rpm
Fatigue Limit Load 13.7 kN
Checking stock...
IDR
98,701.49
Out of stock
Price Each
Unit(s)Per Unit(IDR)
198,701.49
*price per unit indicative
"SKF AXK 4060 40mm I.D Thrust Needle Roller Bearing, 60mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda