Texas Instruments SN74LVC1G125DBVR Quad Bus Buffer, 5-Pin SOT-23

RS Stock No.:
0528264
Mfr. Prt No.:
SN74LVC1G125DBVR
Brand:
Texas Instruments

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0528264
Product description Texas Instruments SN74LVC1G125DBVR Quad Bus Buffer, 5-Pin SOT-23
Manufacturer / Brand Texas Instruments
Manufacturer part number SN74LVC1G125DBVR
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
RS stock number 0528264
Product description Texas Instruments SN74LVC1G125DBVR Quad Bus Buffer, 5-Pin SOT-23
Manufacturer / Brand Texas Instruments
Manufacturer part number SN74LVC1G125DBVR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

74LVC Family

74LVC1G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22


Specifications

Attribute Value
Brand Texas Instruments
Logic Family LVC
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 5
Maximum High Level Output Current -32 mA
Maximum Low Level Output Current 32 mA
Maximum Propagation Delay Time @ Maximum CL 4 ns @ 5 V
Dimensions 2.9 x 1.6 x 1.15 mm
Minimum Operating Supply Voltage 1.65 V
Propagation Delay Test Condition 50 pF
Maximum Operating Temperature +85 °C
Length 2.9 mm
Maximum Operating Supply Voltage 5.5 V
Width 1.6 mm
Minimum Operating Temperature -40 °C
Height 1.15 mm
Checking stock...
IDR
22,970.91
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
122,970.91918.84
*price per unit indicative
"Texas Instruments SN74LVC1G125DBVR Quad Bus Buffer, 5-Pin SOT-23" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda