RS PRO 300 mm Hacksaw, 24 TPI

RS Stock No.:
0537603
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
RS stock number 0537603
Product description RS PRO 300 mm Hacksaw, 24 TPI
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO High Tension Hacksaw

From RS PRO, this durable hacksaw features a die-cast grip and adjustable blade tension, meaning it is ideal for a variety of applications.

The heavy-duty hacksaw is supplied with a bi-metal carbon steel blade, suitable for cutting wood, plastic and some metals. The blade can easily be replaced and its tension adjusted to suit the task at hand.

The hacksaw frame has a carbon steel frame with an aluminum alloy handle, for a lightweight and robust tool that won't let you down.

Features and Benefits

• Heavy-duty die-cast grip
• Large section steel back for stability
• On tool blade storage
• Tensioning screw allows positive tensioning of the blade to improve blade life & resulting in a straighter cutting action
• Suitable for all 300 mm hacksaw and tension saw blades

Spare Blades

185-3710 is a 300mm 32 TPI High Carbon Steel Hacksaw Blade
185-3681 is a 300mm 32 TPI Bi-metal Hacksaw Blade
185-3675 is a 300mm 24 TPI Bi-metal Hacksaw Blade
185-3669 is a 300mm 18 TPI Bi-metal Hacksaw Blade

Applications

This metal frame hacksaw is suitable for a variety of purposes, whether you're cutting wooding flooring to shape or sawing through metal pipework. Wherever you need a quick and convenient cut a hacksaw as ideal. They are often used by;

• Electricians
• Plumbers
• Maintenance Engineers
• Carpenters
• Construction workers

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Blade Length 300 mm
Number of Teeth per Inch 24
Saw Type Hacksaw
Blade Material Carbon Steel
Checking stock...
IDR
569,657.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1569,657.59
*price per unit indicative
"RS PRO 300 mm Hacksaw, 24 TPI" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda