Kestrel 0793 Tripod Clamp, For Use With Universal

RS Stock No.:
0540876
Mfr. Prt No.:
0793
Brand:
Kestrel
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
RS stock number 0540876
Product description Kestrel 0793 Tripod Clamp, For Use With Universal
Manufacturer / Brand Kestrel
Manufacturer part number 0793

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Kestrel 3000 Environmental Meter

From Kestrel, the Kestrel 3000 series rotating vane anemometer designed for measuring wind speed, temperature, wind chill, relative humidity, heat index and dew point. The comprehensive pocket-sized meter provides accurate readings without compromising on functionality and performance. With fully sealed electronics (IP67) the robust anemometer even floats if accidentally dropped into water. Constructed from impact resistant and corrosion proof materials the Kestrel 3000 anemometer is ideal for outdoor enthusiasts, engineers, and even the emergency services.

Compact in design, the handheld instrument utilises high precision bearings and a lightweight rotating vane to deliver precise air flow measurement. Even at low speed. In addition the built-in temperature sensor is able to quickly determine a constant temperature reading for the externally mounted thermistor.

With 3 buttons below the display, operation is simple, the user can view the collected data in current, maximum and average wind speed. Temperature, wind chill, relative humidity, heat index and dew point can also be viewed. All measurement results are clearly depicted on the liquid crystal display, even in low light levels, thanks to the backlight function. To help conserve battery life, an auto switch off function automatically turns off the instrument, 45 minutes after the last key press.

SUPPLIED_WITH : Lithium coin cell CR2032, lanyard, clip-on protect

Measurements and Features

• Wind speed, Maximum Wind Speed, Average wind speed measurements
• Temperature and Wind Chill in Fahrenheit or Celsius
• Relative Humidity measurement
• Heat Index measurement
• Dew point measurement

• Fast response temperature sensor
• Precision jewel mounted impeller
• Large easy to read display with backlight
• Data hold function
• Compact, portable hand-held design
• Long life CR2032 lithium battery
• Replaceable impeller assembly
• Includes the protective cover, lanyard and battery

Applications

• HVAC – vital for checking air flow and calculating volume air flow
• Health and Safety – working at height
• Building and construction – crane and cherry picker operation
• Sport and recreation - Wind speed, wind direction, temperature & wind chill
• Aviation - Wind speed, wind direction and gust
• Calibration and Meteorological laboratories
• Sports, professional athletes and coaches
• Aviation - Wind speed, wind direction and gust
• Fire fighters – wildfires, wind speed, wind direction, heat index
• Calibration and Meteorological laboratories
• Weather forecasting

Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. Essential for reporting, forecasting, planning and more importantly health and safety. Some of the more common applications are:

FAQ

Q - Are there any accessories or replacement parts available?
A - Yes there are several accessories and replacement parts available for the Kestrel series of rotating vane handheld anemometers

• Tripod clamp 540-876
• Kestrel basic series vane and mount
• Kestrel large tripod 801-1314
• Kestrel mini tripod 801-1310
• Kestrel carry case 540-886
• Replacement impeller 233-9552
• Replacement batteries 866-0673

FAQ

Q - Are there any accessories or replacement parts available?
A - Yes there are several accessories and replacement parts available for the Kestrel series of rotating vane handheld anemometers
• Replacement impeller 233-9552
• Replacement batteries 866-0672
• Tripod Clamp 540-876


Specifications

Attribute Value
Brand Kestrel
Accessory Type Tripod Clamp
For Use With Universal
Checking stock...
IDR
320,229.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1320,229.17
*price per unit indicative
"Kestrel 0793 Tripod Clamp, For Use With Universal" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products