MBO Wire, 1mm Lead solder, 183°C Melting Point
- RS Stock No.:
- 0547269
- Mfr. Prt No.:
- SN60 PB 10/10 - 3 CANAUX A11 - 100G
- Brand:
- MBO
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0547269 |
Product description | MBO Wire, 1mm Lead solder, 183°C Melting Point |
Manufacturer / Brand | MBO |
Manufacturer part number | SN60 PB 10/10 - 3 CANAUX A11 - 100G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
AUTOFIL A11 Sn60Pb40 activated solder wire
Activated No-Clean solder alloy with incorporated resinous flux.
Designed for industrial applications in the electronics and connector industries.
Excellent wetting on tin-plated substrates.
Generates minimal fumes and residue.
Chlorine content: 1.1 %
Class: J-STD-004 ROM1
Specifications
Attribute | Value |
Brand | MBO |
Wire Diameter | 1 mm |
Model Number | SN60 PB |
Percent Lead | 40 % |
Product Form | Wire |
Melting Point | 183 °C |
Percent Tin | 60 % |
Flux Type | Rosin |
Product Weight | 100 g |
Flux Content Percent | 2 % |