MBO Wire, 0.7mm Lead solder, 179°C Melting Point
- RS Stock No.:
- 0547372
- Mfr. Prt No.:
- SN62 PB AG2 7/10 CR2 - 500G
- Brand:
- MBO
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0547372 |
Product description | MBO Wire, 0.7mm Lead solder, 179°C Melting Point |
Manufacturer / Brand | MBO |
Manufacturer part number | SN62 PB AG2 7/10 CR2 - 500G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
FLUIDEL5 solder wire SN62PbAg2
Tin, Lead and Silver solder alloy.
Incorporated flux with CR type natural resin base, Class 2 (1.6 to 2.6 %).
Chlorine content: 1 %
Suitable for SMD and rework applications.
Specifications
Attribute | Value |
Brand | MBO |
Wire Diameter | 0.7 mm |
Model Number | SN62 PB AG2 |
Percent Lead | 36 % |
Product Form | Wire |
Melting Point | 179 °C |
Percent Silver | 2 % |
Percent Tin | 62 % |
Flux Type | Rosin |
Product Weight | 500 g |
Flux Content Percent | 2.2 % |