FTDI Chip USB Dongle – USB-KEY
- RS Stock No.:
- 0555147
- Mfr. Prt No.:
- USB-KEY
- Brand:
- FTDI Chip

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0555147 |
Product description | FTDI Chip USB Dongle - USB-KEY |
Manufacturer / Brand | FTDI Chip |
Manufacturer part number | USB-KEY |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0555147 |
Product description | FTDI Chip USB Dongle - USB-KEY |
Manufacturer / Brand | FTDI Chip |
Manufacturer part number | USB-KEY |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Security Keys
USB Key / Dongle, FTDI Chip
The FTDI USB-KEY is a USB stick designed to be a security device for particular software applications. The USB stick features a unique ID number which can be used to unlock systems.
How does it connect?
The FTDI USB-KEY has a USB connector which can be inserted straight into your PC. This supplies power to the USB Key.
What else do I need?
The unique number within the USB Key can only be used alongside the FTDChipID.dll. It provides function calls to the USB-KEY device. The DLL can be downloaded from the FTDI website and it is compatible with Windows (V1.1.0), Linux (V0.1.0) and Mac OS X (V0.1.0).
You will also need the D2XX drivers which can be downloaded from the same directory.
Looking for additional security?
This can be added with SafeGuard-IT Active-X control for Windows. It generates asymmetric public-private key encryption for additional security.
What is it used for?
The FTDI USB-KEY is ideal for software applications. It can be used to provide access to security systems or for other password protected systems.
Specifications
Attribute | Value |
Brand | FTDI Chip |