Sauter FA 200 Force Gauge, Range: 200N, Resolution: 1 N
- RS Stock No.:
- 0559729
- Mfr. Prt No.:
- FA 200
- Brand:
- Sauter

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0559729 |
Product description | Sauter FA 200 Force Gauge, Range: 200N, Resolution: 1 N |
Manufacturer / Brand | Sauter |
Manufacturer part number | FA 200 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
FA Series Force Gauge, Analogue
SUPPLIED_WITH : Measuring instrument with 6 standard attachments,
Mechanical force gauge with spring measuring system and pointer display in N and kg
Switchable between peak value reading and continuous measurement
Measures tractive and compressive forces, with zero position and tare function
Measurement accuracy ±1%, overload protection for 150% of final value
Measuring range upon reaching peak load: 10 mm
Dimensions 50 x 60 x 230 mm, weight 560 g
For use on all test stands with four M3 screws
Specifications
Attribute | Value |
Brand | Sauter |
Range | 200 N |
Best Accuracy | ±1 % |
Measurement Units | kg, N |
Resolution | 1 N |
Weight | 560 g |
Height | 50 mm |
Length | 230 mm |
Width | 60 mm |
Minimum Operating Temperature | +10 °C |
Maximum Operating Temperature | +30 °C |