Fluorescent T8/T12 Lamp Holder Snap-Fit – 26.308.1125.50

RS Stock No.:
0561959
Mfr. Prt No.:
26.308.1125.50
Brand:
BJB

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0561959
Product description Fluorescent T8/T12 Lamp Holder Snap-Fit - 26.308.1125.50
Manufacturer / Brand BJB
Manufacturer part number 26.308.1125.50
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
RS stock number 0561959
Product description Fluorescent T8/T12 Lamp Holder Snap-Fit - 26.308.1125.50
Manufacturer / Brand BJB
Manufacturer part number 26.308.1125.50

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Lighting Components

T8/T12 Snap-Fit, Side Wiring

A range of BJB white Fluorescent snap fit lampholders for indoor use with a maximum operating temperature of 130° C and a maximum acceptable temperature for the rear of the lampholder of 110° C. The range is suitable for use in offices, meeting rooms, factories and classrooms where there are T8/T12 lamps.

L561959-21

Specifications

Attribute Value
Brand BJB
Supported Lamp Type Fluorescent
Base G13
Lamp Size T8/T12
Material PC
Fixing Method Snap-Fit
Number of Pins 2
Wattage 660 W
Wiring Points Either Side
Length 33 mm
Width 19.3 mm
Wiring Type Push-Wire
Checking stock...
IDR
243,659.47
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1243,659.4724,365.95
*price per unit indicative
"Fluorescent T8/T12 Lamp Holder Snap-Fit - 26.308.1125.50" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products