SIB SIB-TEC PA 6 M16 Cable Gland With Locknut, 8mm, IP68, Grey

RS Stock No.:
0564894
Mfr. Prt No.:
F7021650R
Brand:
SIB

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0564894
Product description SIB SIB-TEC PA 6 M16 Cable Gland With Locknut, 8mm, IP68, Grey
Manufacturer / Brand SIB
Manufacturer part number F7021650R
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
RS stock number 0564894
Product description SIB SIB-TEC PA 6 M16 Cable Gland With Locknut, 8mm, IP68, Grey
Manufacturer / Brand SIB
Manufacturer part number F7021650R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

SIB-TEC Plastic Cable Glands

A range of grey, standard SIB-TEC ISO plastic cable glands with a rating of IP68 for general purpose use.

SUPPLIED_WITH : Lock Nut

APPROVALS : UL, CSA, VDE

Features and Benefits

Thread size from M12 to M50
Operating temperature range of -40°C to +100°C
Halogen free


Specifications

Attribute Value
Brand SIB
Thread Size M16
Material PA 6
Maximum Cable Diameter 8 mm
Minimum Cable Diameter 2.5 mm
Colour Grey
IP Rating IP68
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +100 °C
Operating Temperature Range -40 → +100 °C
Series SIB-TEC
Locknut Included Yes
Checking stock...
IDR
133,734.75
Out of stock
Price Box (1 Box of 5)
Box(s)Per Box(IDR)Per Unit(IDR)
1133,734.7526,746.95
*price per unit indicative
"SIB SIB-TEC PA 6 M16 Cable Gland With Locknut, 8mm, IP68, Grey" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda