Raaco Transparent PP Compartment Box, 69mm x 109mm x 157mm

RS Stock No.:
0567051
Mfr. Prt No.:
119320
Brand:
Raaco
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
RS stock number 0567051
Product description Raaco Transparent PP Compartment Box, 69mm x 109mm x 157mm
Manufacturer / Brand Raaco
Manufacturer part number 119320

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

Tray Inserts

47mm inserts suitable for Carrylite 55 mm case, compact toolboxes or plastic drawer cabinets.
69mm inserts suitable for 80mm deep Boxxter and carrylite 80mm case and deep multitray.
The inserts sold in multiple quantities will fit a footprint of 320x220mm or 160x 220mm
Mixed Inserts Comprise of - 4 x A9-1,2 x A9-2,2 x A8-1,2 x A8-2,2 x A8-3

L101532-01

Specifications

Attribute Value
Brand Raaco
Height 69 mm
Width 109 mm
Depth 157 mm
Material PP
Colour Transparent
Model Number Insert 80 BA6-1
Checking stock...
IDR
102,372.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1102,372.64
*price per unit indicative
"Raaco Transparent PP Compartment Box, 69mm x 109mm x 157mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda