Raaco Transparent PP Compartment Box, 47mm x 55mm x 157mm
- RS Stock No.:
- 0567102
- Mfr. Prt No.:
- 114592
- Brand:
- Raaco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0567102 |
Product description | Raaco Transparent PP Compartment Box, 47mm x 55mm x 157mm |
Manufacturer / Brand | Raaco |
Manufacturer part number | 114592 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DK
Product Details
Tray Inserts
47mm inserts suitable for Carrylite 55 mm case, compact toolboxes or plastic drawer cabinets.
69mm inserts suitable for 80mm deep Boxxter and carrylite 80mm case and deep multitray.
The inserts sold in multiple quantities will fit a footprint of 320x220mm or 160x 220mm
Mixed Inserts Comprise of - 4 x A9-1,2 x A9-2,2 x A8-1,2 x A8-2,2 x A8-3
Specifications
Attribute | Value |
Brand | Raaco |
Height | 47 mm |
Width | 55 mm |
Depth | 157 mm |
Material | PP |
Colour | Transparent |
Model Number | Insert 55 A8-2 |