Time Electronic 1030 Current & Voltage Calibrator, Max Voltage 1V, Max Current 100mA
- RS Stock No.:
- 0610348
- Mfr. Prt No.:
- 1030
- Brand:
- Time Electronic
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
RS stock number | 0610348 |
Product description | Time Electronic 1030 Current & Voltage Calibrator, Max Voltage 1V, Max Current 100mA |
Manufacturer / Brand | Time Electronic |
Manufacturer part number | 1030 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | Time Electronic |
Absolute Maximum Voltage Measurement | 1 V |
Absolute Maximum Current Measurement | 100 mA |
Best Accuracy | ±0.2 % |
Power Source | Battery |
Battery Type | LR44 |
Dimensions | 190 x 39 x 31 mm |
Weight | 100 g |
Height | 31 mm |
Length | 190 mm |
Maximum Operating Temperature | +40 °C |
Width | 39 mm |
Minimum Operating Temperature | 0 °C |
Model Number p | 1030 |