Black & Decker 740mm WorkMate
- RS Stock No.:
- 0614700
- Mfr. Prt No.:
- WM626-XJ
- Brand:
- Black & Decker

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0614700 |
Product description | Black & Decker 740mm WorkMate |
Manufacturer / Brand | Black & Decker |
Manufacturer part number | WM626-XJ |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Workmate® 626 Portable Workbench
The WM626-XJ is a sturdy and serviceable portable workbench which will fold away for easy transportation. The Workmate provides a combination of a handy bench and powerful vice. The bench has a tapered vice jaw action which enables it to grip awkward shapes firmly while they are being worked on. This mobile workbench has folding legs to give two working heights for use as a workbench, bench tool stand, vice or sawhorse, ideal for any tradesman for use on-site or in the workshop for use on site. Supplied with full instructions.
Features and Benefits:
Adjustable height - dual height 775 and 595 mm
Durable steel frame with anti-slip rubber feet
Mobile - easy storage and transport and folds flat
Dual clamping cranks increase clamping force and versatility
Heavyweight steel construction allows support of 250kg
Vice Jaw opening: 0 to 136 mm
Vice jaw length: 740 mm
Max table width – jaws open: 384 mm
Applications
A reliable workbench is the centrepiece of any workspace, either for DIY or in the industry a purpose made workspace is essential. Whether for woodworking, stripping an engine or repairing electronic devices, an appropriate workstation and worktable makes life easier and helps you to keep organised and productive.
Workbench uses:
• Woodworking and Carpentry
• Laboratories and Scientific Test Sites
• Metal Working
• Electronics (ESD)
• General Repair Work
• Jewellery Making
• Assembly Work
• Warehouse Packing
FAQ:
Can this workbench be floor bolted?
No, this bench cannot be bolted to the floor.
Does the workbench come assembled?
No, this bench doesn’t come assembled.
Specifications
Attribute | Value |
Brand | Black & Decker |
Type | WorkMate |
Portable | Yes |
Material | Steel |
Maximum Load | 250 kg |
Length | 200 mm |
Width | 740 mm |
Height | 775 mm |
Adjustable Height | Yes |
Clamp Included | Yes |