Weller Xcelite Precision Bristol Multiple Spline Socket Screwdriver Set 11 Piece

RS Stock No.:
0614930
Mfr. Prt No.:
99PS60N
Brand:
Weller Xcelite
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
RS stock number 0614930
Product description Weller Xcelite Precision Bristol Multiple Spline Socket Screwdriver Set 11 Piece
Manufacturer / Brand Weller Xcelite
Manufacturer part number 99PS60N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

’Xcelite’ Bristol Multiple Spline™ Set

CAUTION : Care should be taken not to over-torque the smaller sizes of blade.

All blades are high carbon steel with highly polished nickel chrome finish, except the Bristol spline and hexagon key blades which are precision formed, cold drawn, case hardened steel with black finish
Each set includes a 100 mm extension piece and a CAB fluted handle, which retains driver blades firmly by means of a spring retention ring, yet permits quick, easy insertion and removal
Supplied complete in a transparent polycarbonate safe storage box. Overall box dimensions: 140´137´36mm

L614930-01

Specifications

Attribute Value
Brand Weller Xcelite
Screwdriver Type Precision
Number of Pieces 11
Tip Type Bristol Multiple Spline Socket
Tip Size Hexagon: 1.22; 1.52; 1.75; 1.83; 1.93; 2.43; 2.81; 3.68; 4.65 mm
Checking stock...
IDR
1,469,928.46
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,469,928.46
*price per unit indicative
"Weller Xcelite Precision Bristol Multiple Spline Socket Screwdriver Set 11 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products