Fabreeka Anti Vibration Mount, Universal

RS Stock No.:
0688420
Mfr. Prt No.:
60011
Brand:
Fabreeka
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
RS stock number 0688420
Product description Fabreeka Anti Vibration Mount, Universal
Manufacturer / Brand Fabreeka
Manufacturer part number 60011

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Isolator Mounts

Chloroprene elastomer isolator mounts which provide protection against severe shock and vibration in all mounting attitudes and reduce structure-borne noises.,Two types are available, suitable for axial loads of up to 18kg (9kg radial), or up to 40kg (13kg radial)

Natural frequency of 15Hz
Wide operating temperature range of -30°C to +80°C
Resistant to oils and ozone

LI688420-01LI688420-02LD688420-02L688420-22LD688420-03LD688420-01L688420-25

Specifications

Attribute Value
Brand Fabreeka
Anti Vibration Mount Type Universal
Bore Diameter 10 mm
Bore Length 32 mm
Static Load Capacity 15.8 kg
Outer Diameter 32 mm
Material Neoprene
Maximum Operating Temperature +80 °C
Minimum Operating Temperature -30 °C
Checking stock...
IDR
319,494.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1319,494.94
*price per unit indicative
"Fabreeka Anti Vibration Mount, Universal" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda