Norgren Pedal 3/2 Pneumatic Manual Control Valve Super X Series

RS Stock No.:
0724239
Mfr. Prt No.:
03048102
Brand:
Norgren
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
RS stock number 0724239
Product description Norgren Pedal 3/2 Pneumatic Manual Control Valve Super X Series
Manufacturer / Brand Norgren
Manufacturer part number 03048102

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

LD724223-02LE724223-01L724217-03L724217-02

Specifications

Attribute Value
Brand Norgren
Control Mechanism Pedal
Function 3/2
Connection Port Thread G 1/8
Thread Size 1/8 in
Thread Standard G
Manufacturer Series Super X
Control Button/Switch Colour Black
Maximum Operating Pressure 10 bar
Body Material Zinc Alloy
Maximum Flow Rate 335 L/min
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Number of Ports 3/2
Checking stock...
IDR
3,125,931.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,125,931.78
*price per unit indicative
"Norgren Pedal 3/2 Pneumatic Manual Control Valve Super X Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda