Mitutoyo 280mm Vernier Caliper 0.02 mm ,Metric & Imperial

RS Stock No.:
0732498
Mfr. Prt No.:
532-121
Brand:
Mitutoyo
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
RS stock number 0732498
Product description Mitutoyo 280mm Vernier Caliper 0.02 mm ,Metric & Imperial
Manufacturer / Brand Mitutoyo
Manufacturer part number 532-121

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Vernier Calipers

Vernier Dual Scale Calipers

SUPPLIED_WITH : Instruction leaflet.

Dual scale vernier calipers
Scale accuracy of 0.001in./0.02mm respectively


Specifications

Attribute Value
Brand Mitutoyo
Caliper Type Vernier
Capacity 280 mm
Imperial or Metric Both
Display Type Analogue
Accuracy ±0.04 mm
Resolution 0.02 mm
Checking stock...
IDR
4,368,668.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,368,668.50
*price per unit indicative
"Mitutoyo 280mm Vernier Caliper 0.02 mm ,Metric & Imperial" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda