NSK-RHP Deep Groove Ball Bearing – Plain Race Type, 12.7mm I.D, 33.33mm O.D

RS Stock No.:
0746380
Mfr. Prt No.:
LJ1/2-2ZRY
Brand:
NSK-RHP
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
RS stock number 0746380
Product description NSK-RHP Deep Groove Ball Bearing - Plain Race Type, 12.7mm I.D, 33.33mm O.D
Manufacturer / Brand NSK-RHP
Manufacturer part number LJ1/2-2ZRY

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RHP Imperial Ball Bearings - Shielded

Shielded bearings are fitted with two metal dust shields to prevent ingress of dirt and foreign matter.

Primarily intended for applications where the bearing inner ring rotates
If the outer ring rotates there is a danger that grease may be lost from the bearing at high speeds


Specifications

Attribute Value
Brand NSK-RHP
Inside Diameter 12.7 mm
Outside Diameter 33.33 mm
Ball Bearing Type Deep Groove
Race Width 9.52 mm
End Type Shielded
Number of Rows 1
Static Load Rating 3.22 kN
Material Steel
Race Type Plain
Dynamic Load Rating 6.95 kN
Bore Type Parallel
Checking stock...
IDR
321,382.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1321,382.96
*price per unit indicative
"NSK-RHP Deep Groove Ball Bearing - Plain Race Type, 12.7mm I.D, 33.33mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda