IKO Nippon Thompson, BSR2080SL Stainless Steel Linear Slides, 53mm Stroke Length
- RS Stock No.:
- 0749402
- Mfr. Prt No.:
- BSR2080SL
- Brand:
- IKO Nippon Thompson
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0749402 |
Product description | IKO Nippon Thompson, BSR2080SL Stainless Steel Linear Slides, 53mm Stroke Length |
Manufacturer / Brand | IKO Nippon Thompson |
Manufacturer part number | BSR2080SL |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 29, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Ball Slide Tables, Precision
Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.
10-20mm Table Width Precision Ball Slides
Lightweight and compact
BSR ball slide utilises a ball circulator achieving endless linear motion
Specifications
Attribute | Value |
Brand | IKO Nippon Thompson |
Manufacturer Series | BSR |
Stroke Length | 53 mm |
Rail Width | 16 mm |
Rail Length | 40 mm |
Carriage Length | 80 mm |
Carriage Width | 20 mm |
Dynamic Load Rating | 1010 N |
Static Load Rating | 768 N |
Rail Material | Stainless Steel |