RS PRO Zinc Plated Steel Chain, 10m Length, 140 kg Lifting Load

RS Stock No.:
0752509
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
RS stock number 0752509
Product description RS PRO Zinc Plated Steel Chain, 10m Length, 140 kg Lifting Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Chain Type Link
Material Steel
Finish Zinc Plated
Link Diameter 6 mm
Link Length 42 mm
Link Width 10.8 mm
Lifting Load 140 kg
Length 10 m
Checking stock...
IDR
1,121,798.55
Out of stock
Price Box (1 Box of 10 Metres)
Box(s)Per Box(IDR)Per Unit(IDR)
11,121,798.55112,179.86
*price per unit indicative
"RS PRO Zinc Plated Steel Chain, 10m Length, 140 kg Lifting Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda