Norton P120, P240, P400, P80, P800 Grit Medium Sanding Sheet, 280mm x 230mm
- RS Stock No.:
- 0779087
- Mfr. Prt No.:
- 63642535107
- Brand:
- Norton
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0779087 |
Product description | Norton P120, P240, P400, P80, P800 Grit Medium Sanding Sheet, 280mm x 230mm |
Manufacturer / Brand | Norton |
Manufacturer part number | 63642535107 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Black Silicon Carbide Pack
Wet and dry sheets for rapid stock removal and surface finishing
Ideal for use on ferrous and non-ferrous metals, polymers, ceramics, glass and paint finishes
Resistant to water, frictional heat and cutting fluids
Used with orbital sanders or for hand finishing
Sheet size: 280 x 230mm
Contains grit sizes 80, 120, 240, 400 and 800, 25 sheets per box (5 of each)
Specifications
Attribute | Value |
Brand | Norton |
Abrasive Material | Silicon Carbide |
Sandpaper Type | Sanding Sheet |
Grit Size | P120, P240, P400, P80, P800 |
Grade | Medium |
Sheet Size | 280 x 230 mm |
Length | 280 mm |
Width | 230 mm |
Number of Sheets per Pack | 25 |