Hi-Force HP227, Two Speed, Hydraulic Hand Pump, 2.3L, 700 bar
- RS Stock No.:
- 0807895
- Mfr. Prt No.:
- HP227
- Brand:
- Hi-Force
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0807895 |
Product description | Hi-Force HP227, Two Speed, Hydraulic Hand Pump, 2.3L, 700 bar |
Manufacturer / Brand | Hi-Force |
Manufacturer part number | HP227 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 5, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Hydraulic Hand Pump
Piston-type hand pumps offer completely self-contained units for instant operation. Each pump consists of a pre-filled oil reservoir, pump head with external load release valve, and an operating lever. The two-speed model HP227 (807-895) enables rapid cylinder rod advancement until load contact, and then slows as the lift begins. Each pump is compatible with our range of high-pressure cylinders, and can operate one or more cylinders dependant on pump usable oil capacity and cylinder oil capacity. Each pump is tested to 125% of its working pressure and is issued with a manufacturers test certificate and instruction leaflet. The outlet connection is 3/8in. NPTF.
Note
Seal kit is only for stock no 807-889, HP110 hand pump.
WARNING : Safety Note – High-pressure hydraulic equipment can work at extremely high pressure, and careful attention should be paid to working pressures when choosing accessories.
Pumps
Hand and air operated hydraulic pumps with load release valves and a maximum working pressure of 700 bar. To enable pump maintenance or repair a service/repair kit is available separately.
Specifications
Attribute | Value |
Brand | Hi-Force |
Single Or Two Speed | Two |
Usable Oil Capacity | 2.3 L |
Displacement per Stroke 1st Stage | 11.7 cm³ |
Displacement per Stroke 2nd Stage | 2.1 cm³ |
Maximum Handle Effort | 38 kg |
Maximum Operating Pressure | 700 bar |
Dimensions | 560 x 145 x 135 mm |
Weight | 10.5 kg |
Height | 135 mm |
Width | 145 mm |
Length | 560 mm |
Operation | Hand Operated |