Norton Medium Square Sharpening Stone, 102mm x 6mm x 13mm

RS Stock No.:
0827811
Mfr. Prt No.:
61463686070
Brand:
Norton
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
RS stock number 0827811
Product description Norton Medium Square Sharpening Stone, 102mm x 6mm x 13mm
Manufacturer / Brand Norton
Manufacturer part number 61463686070

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Square Stone

Used for general finishing or honing of keyway or milled slots
Length: 100mm


Specifications

Attribute Value
Brand Norton
Grade Medium
Stone Shape Square
Width 6 mm
Length 102 mm
Height 13 mm
Checking stock...
IDR
183,662.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1183,662.39
*price per unit indicative
"Norton Medium Square Sharpening Stone, 102mm x 6mm x 13mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda