BG Electrical 130 mm Scalpel
- RS Stock No.:
- 0850085
- Mfr. Prt No.:
- 1606
- Brand:
- BG Electrical
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0850085 |
Product description | BG Electrical 130 mm Scalpel |
Manufacturer / Brand | BG Electrical |
Manufacturer part number | 1606 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 30, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Swann-Morton Acrylic Scalpel Handles
Introducing a Swann-Morton acrylic scalpel handle, ergonomically designed and offers excellent control grip. Swann-Morton handles and blades are popular in surgical and scale modelling applications where intricate cuts, material removal and attention to detail is important.
WARNING : You must be over the age of 18 to purchase this product.
Why would you buy these handles?
These acrylics scalpel handles are lightweight with a large gripping area enabling directional pressure.
How to attach a blade
It is vitally important to follow the correct procedure when attaching a blade to keep yourself safe. When attaching the blade you should grip the blade with needle holders away from the cutting edge. Hold the handle with your other hand with the bayonet facing upwards. Align the slot in the blade with the handle and slide the blade back until you hear an audible click.
How to remove a blade
To remove the surgical blade hold the handle in one hand with the blade facing downwards, grip the blade with needle holder in the other opposite hand at the back edge of the blade then lift and slide the handle away.
Features and Benefits
• Fixed blade scalpel handle
• Ergonomically designed
• Accepts carbon steel blades
• Precise fingertip control
Specification
• Material: Acrylic
• Length: 130 mm
• Width: 17 mm
• Thickness: 9.3 mm
Swann-Morton Acrylic Scalpel Handle Options
• Acrylic Scalpel Handle size No.5 = RS Stock no: 847-7635
• Acrylic Scalpel Handle size No.6 = RS Stock no: 850-085
• Stainless Steel Scalpel Handle size No.3 = RS Stock no: 850-079
Compatible Scalpel Blades
Customers who have viewed Swann-Morton acrylic scalpel handles have also browsed Swann-Morton Stainless Steel blades. Please browse our of range of compatible blades.
• For Blade Numbers: 6, 9, 10, 10A, 11, 11P, 12, 14, 15, 15A, 15C, 15T, 16
Application Information
Swann-Morton acrylic scalpel handle & blades are typically used in Plastic & Periodontal Surgery, Maxillo-facial and scale modelling.
Specifications
Attribute | Value |
Brand | BG Electrical |
Knife Type | Scalpel |
Number of Pieces | 1 |
Overall Length | 130 mm |
Handle Material | Plastic |