Klinger 750 x 500mm Green Nitrile Rubber Gasket Sheet

RS Stock No.:
0855923
Mfr. Prt No.:
SOFS003000150XXRECT855923
Brand:
Klinger

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0855923
Product description Klinger 750 x 500mm Green Nitrile Rubber Gasket Sheet
Manufacturer / Brand Klinger
Manufacturer part number SOFS003000150XXRECT855923
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
RS stock number 0855923
Product description Klinger 750 x 500mm Green Nitrile Rubber Gasket Sheet
Manufacturer / Brand Klinger
Manufacturer part number SOFS003000150XXRECT855923

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Klingersil® C4400 Gasket Material

APPROVALS : BS 2815B (Physical Conformity). BAM UVV28 for use

A compressed synthetic fibre jointing material, composed of aramid fibres with NBR (Nitrile Butadiene Rubber) binder
Colour : green both sides
Finish : Anti-stick surfaces
Suitable for use with air, water, steam, oils, fuels and gases. Particularly suitable for use in internal combustion engines, compressors and hydraulic applications


Specifications

Attribute Value
Brand Klinger
Material Nitrile Rubber
Sheet Size 750 x 500 mm
Thickness 1.5 mm
Colour Green
Finish Anti Stick Surface
Maximum Operating Pressure 100 bar
Maximum Operating Temperature +400 °C
Length 750 mm
Width 500 mm
Checking stock...
IDR
1,654,325.08
Out of stock
Price Lot (1 Lot of 2)
Lot(s)Per Lot(IDR)Per Unit(IDR)
11,654,325.08827,162.54
*price per unit indicative
"Klinger 750 x 500mm Green Nitrile Rubber Gasket Sheet" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda