HARTING Ratcheting Hand Crimping Tool for D-sub
- RS Stock No.:
- 1008566
- Mfr. Prt No.:
- 09990000175
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1008566 |
Product description | HARTING Ratcheting Hand Crimping Tool for D-sub |
Manufacturer / Brand | HARTING |
Manufacturer part number | 09990000175 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
'D' Sub-Miniature Connection System
Harting Sub-D Connector Crimp Contacts and Tooling
From Harting, a range of Male and female contacts for crimping onto wires with cross sections between 28 - 20 AWG, suitable for Harting D-Sub connectors. The range also includes an appropriate crimp tool for use with male and female cut and formed contacts, and an insertion removal tool.
Specifications
Attribute | Value |
Brand | HARTING |
Crimp Connector Type | D-sub |
Crimp Tool Type | Crimping Tool |
Operation | Hand |
Ratcheting | Yes |
Overall Length | 195 mm |