Siemens SIRIUS ACT Illuminated Emergency Stop Push Button Panel Mount, 22.3mm Cutout

RS Stock No.:
1038530
Mfr. Prt No.:
3SU1051-1HB20-0AA0
Brand:
Siemens

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1038530
Product description Siemens SIRIUS ACT Illuminated Emergency Stop Push Button Panel Mount, 22.3mm Cutout
Manufacturer / Brand Siemens
Manufacturer part number 3SU1051-1HB20-0AA0
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
RS stock number 1038530
Product description Siemens SIRIUS ACT Illuminated Emergency Stop Push Button Panel Mount, 22.3mm Cutout
Manufacturer / Brand Siemens
Manufacturer part number 3SU1051-1HB20-0AA0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Siemens Sirius Act Range

The SIRIUS ACT range of push buttons and signalling devices presents an expertly designed selection of push buttons, pilot lights and switches that are intelligent, reliable and physically robust. An innovative snap-on concept makes the task of installing a unit so effortless that it can be done with one hand.

Made with real metals and high-grade plastics, installed with smart functions and interaction abilities, these state-of-the-art push buttons, indicator lights and switches have been extreme element tested to guarantee a long usage life and reliability for all your operations.

Emergency Stop Push Button Heads, Plastic

Siemens extremely rugged IP69K 22 mm e-stop mushroom push button heads in high-grade plastic.
Available in a variety of colours and reset methods.

One-handed installation without special tools
Components can be snapped on without having to hold the other side
Installation possible in a slanted position
Modular concept
Stylish design & high-quality materials
Extremely Rugged & Reliable
Flexible Communication - AS-I, IO Link and Profinet

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes


Specifications

Attribute Value
Brand Siemens
Mounting Type Panel Mount
Reset Method Turn to Unlatch
Cutout Diameter 22.3 mm
IP Rating IP66, IP67, IP69, IP69K
Push Button Actuation Latching
Head Style Mushroom
Illuminated Yes
Range SIRIUS ACT
Head Diameter 40 mm
Colour Red
Dimensions 40 (Dia.) x 71.6 mm
Series SIRIUS ACT
Housing Material Metal
Push Button Material Metal
Width 40 mm
Checking stock...
IDR
505,360.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1505,360.02
*price per unit indicative
"Siemens SIRIUS ACT Illuminated Emergency Stop Push Button Panel Mount, 22.3mm Cutout" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products