Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275V ac, ±10%, 1μF, Through Hole

RS Stock No.:
1038628
Mfr. Prt No.:
ECQUAAF105KA
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1038628
Product description Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275V ac, ±10%, 1μF, Through Hole
Manufacturer / Brand Panasonic
Manufacturer part number ECQUAAF105KA
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
RS stock number 1038628
Product description Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275V ac, ±10%, 1μF, Through Hole
Manufacturer / Brand Panasonic
Manufacturer part number ECQUAAF105KA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

ECQUA Series 4mm leads

WARNING : Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

APPROVALS : UL; CSA; VDE

Flame retardant plastic case and non-combustible resin
Suitable for use in interference suppressors
Leads cropped to 4 mm length


Specifications

Attribute Value
Brand Panasonic
Capacitance 1 µF
Voltage 275 V ac
Mounting Type Through Hole
Tolerance ±10 %
Series ECQUA
Lead Pitch 22.5 mm
Suppression Class X2
Length 26 mm
Depth 12 mm
Height 19 mm
Dimensions 26 x 12 x 19 mm
Dielectric Metallised Polypropylene
Minimum Operating Temperature -40 °C
Terminal Type Through Hole
Lead Diameter 0.8 mm
Maximum Operating Temperature +110 °C
Checking stock...
IDR
1,480,207.68
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
11,480,207.6814,802.08
*price per unit indicative
"Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275V ac, ±10%, 1μF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products