MKDS 1/ 2-3.81 Nylon Non-Fuse DIN Rail Terminal

RS Stock No.:
1015384
Mfr. Prt No.:
1727010
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1015384
Product description MKDS 1/ 2-3.81 Nylon Non-Fuse DIN Rail Terminal
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1727010
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
RS stock number 1015384
Product description MKDS 1/ 2-3.81 Nylon Non-Fuse DIN Rail Terminal
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1727010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact COMBICON 3.81mm PCB Terminal Blocks

Phoenix Contact COMBICON MKDS 3.81mm PCB Terminal Blocks

COMBICON MKDS PCB terminal blocks are small and compact in design.

APPROVALS : UL (E60425), CSA (LR13631)

Features and Benefits

• Robust moving cage principle accepts wires up to 1.5 mm² (1.0 mm² stranded)
• Reliable strain relief due to separate solder pin and terminal sleeve
• Rated at 200 V/12 A
• Polyamide 6.6 Krilen UL94V0

L101538-01

Specifications

Attribute Value
Brand Phoenix Contact
Pitch 3.81 mm
Mounting Type Through Hole
Termination Method Solder
Current Rating 12 A
Colour Green
Voltage Rating 400 V
Series MKDS 1/ 2-3.81
Material Nylon
Checking stock...
IDR
86,848.92
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
186,848.9217,369.78
*price per unit indicative
"MKDS 1/ 2-3.81 Nylon Non-Fuse DIN Rail Terminal" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda