Honeywell Safety Corded Reusable Ear Plugs, 30dB, Orange, 50 Pairs per Package

RS Stock No.:
1040912
Mfr. Prt No.:
1011239
Brand:
Honeywell Safety
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
RS stock number 1040912
Product description Honeywell Safety Corded Reusable Ear Plugs, 30dB, Orange, 50 Pairs per Package
Manufacturer / Brand Honeywell Safety
Manufacturer part number 1011239

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Reusable Ear Plugs

Note

Not suitable for low frequency noise

SmartFit Corded Earplugs

SmartFit corded earplugs use conforming material technology and are made from thermoplastic elastomer (TPE). The TPE adapts the pug to the contours of your ear canal giving you a snug personal fit. The flat fin seal of the ear plug creates a good seal providing added comfort in the ear canal. Handling is easier with a flanged handle. The earplugs use your body heat to adapt the shape of the plugs to your ear canal. A cord for the earplugs is detachable so you can wear them corded or uncorded. The earplugs include a Hearpack storage case

Note

Replace every 2 to 4 week’s

FEATURES and BENEFITS:

Conforming material technology
Made from (TPE) Thermoplastic Elastomer
Adapts to the shape of the ear canal
Flat fin seal
Flanged handle
Detachable cord
Hearpack storage case
Personal fit
Multiple use
Comfortable
One size
Applications for most industries
Weight 0.89 grammes

ATTENUATION:

SNR 30 dB
H 32 dB
M 27 dB
L 23 dB


Specifications

Attribute Value
Brand Honeywell Safety
Reusable/Disposable Reusable
Single Number Rating SNR 30 dB
Attachment Style Corded
Material Thermoplastic Elastomers
Number of Pairs per Package 50
Colour Orange
Checking stock...
IDR
1,857,392.12
Out of stock
Price Box (1 Box of 50)
Box(s)Per Box(IDR)Per Unit(IDR)
11,857,392.1237,147.84
*price per unit indicative
"Honeywell Safety Corded Reusable Ear Plugs, 30dB, Orange, 50 Pairs per Package" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda