Honeywell Safety A700 Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens

RS Stock No.:
1040946
Mfr. Prt No.:
1015360
Brand:
Honeywell Safety
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
RS stock number 1040946
Product description Honeywell Safety A700 Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
Manufacturer / Brand Honeywell Safety
Manufacturer part number 1015360

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

A800 / A700 clear eye glasses

A700 and A800 safety glasses give you excellent eye protection with various applications. A stylish lightweight design providing a wrap-around fit and are comfortable to wear all day. Sport temples, soft temple lip pads and a universal nose bridge add to the excellent design. A 180° distortion free vision including 8 base polycarbonate abrasion resistant lenses make the safety glasses excellent for the work place.

One-piece clear safety glasses.
For general use and impact protection (45 m / s).
Polycarbonate shield with anti-scratch treatment and 99.9 % UV protection.
A700: Frame with integrated upper and lower side protection, thin arms fitted with soft rubber temple-tips and a moulded nose piece.
A800: Frame with integrated side protection in the straight arms, fitted with soft rubber temple-tips and a non-slip soft rubber nose piece.


Specifications

Attribute Value
Brand Honeywell Safety
Lens Colour Clear
Style Type Spectacles
UV Protection Yes
Scratch Resistant Yes
Anti-Mist Coating Yes
EN166 Eye Protection F
Series A700
Lens Material Polycarbonate (PC)
Vented No
Checking stock...
IDR
81,709.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
181,709.31
*price per unit indicative
"Honeywell Safety A700 Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products