Honeywell Safety Millennia 2G Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens

RS Stock No.:
1040949
Mfr. Prt No.:
1032179
Brand:
Honeywell Safety
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
RS stock number 1040949
Product description Honeywell Safety Millennia 2G Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
Manufacturer / Brand Honeywell Safety
Manufacturer part number 1032179

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Millennia 2G Fog Ban Safety Glasses

Millennia 2G safety glasses are a hassle free versatile option with no need to worry about adjusting the safety glasses to fit. The Millennia series give you excellent eye, cheek and brow protection also protecting you from particle, dust and various impact risks. A sporty modern design gives you a panoramic viewing area plus safe and comfortable nose pads avoiding the glasses from slipping. Excellent comfort is assured when wearing the safety glasses all day with a soft flexible frame and minimum pressure on the head and ears.

FEATURES and BENEFITS:

Protects the eyes, cheeks and brow area.
Polycarbonate lenses
Panoramic viewing area
Excellent lens coverage
Less frame interruption
Fogban lens coating
Various lens colours available
Mastoid bend temple type
Comfortable nose pads
Classic sporty design
No adjustments required
Comfortable fit
Flexible frame
UV protection

APPLICATION:

Stock number 104-0949 – Indoor use, common hazards, impact protection, fogging
Stock number 104-0950 – Outdoor use, sunlight protection, glare, common hazards

UV PROTECTION:

UV radiation up to 385 nm
Absorbs 99.9% of UV radiation


Specifications

Attribute Value
Brand Honeywell Safety
Lens Colour Clear
Style Type Spectacles
UV Protection Yes
Scratch Resistant Yes
Anti-Mist Coating Yes
EN166 Eye Protection F, K, N, T
Series Millennia 2G
Frame Material Nylon
Lens Material Polycarbonate (PC)
Vented No
Checking stock...
IDR
112,756.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1112,756.75
*price per unit indicative
"Honeywell Safety Millennia 2G Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda