Richco Nylon Hex Standoff, Male/Female HTSN-M3-20-6-2, 20mm, M3

RS Stock No.:
1026536
Mfr. Prt No.:
HTSN-M3-20-6-2
Brand:
Richco

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1026536
Product description Richco Nylon Hex Standoff, Male/Female HTSN-M3-20-6-2, 20mm, M3
Manufacturer / Brand Richco
Manufacturer part number HTSN-M3-20-6-2
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
RS stock number 1026536
Product description Richco Nylon Hex Standoff, Male/Female HTSN-M3-20-6-2, 20mm, M3
Manufacturer / Brand Richco
Manufacturer part number HTSN-M3-20-6-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Plastic spacer with external and internal thread


Specifications

Attribute Value
Brand Richco
Body Length 20 mm
Thread Size M3
Gender Type Male/Female
Material Nylon
Body Shape Hex
Hex Size Across Flat 6 mm
Checking stock...
IDR
92,722.76
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
192,722.769,272.28
*price per unit indicative
"Richco Nylon Hex Standoff, Male/Female HTSN-M3-20-6-2, 20mm, M3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products