Panasonic ECWFE Polypropylene Film Capacitor, 450V dc, ±5%, 1.5μF, Through Hole
- RS Stock No.:
- 1051071
- Mfr. Prt No.:
- ECWFE2W155J
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1051071 |
Product description | Panasonic ECWFE Polypropylene Film Capacitor, 450V dc, ±5%, 1.5μF, Through Hole |
Manufacturer / Brand | Panasonic |
Manufacturer part number | ECWFE2W155J |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1051071 |
Product description | Panasonic ECWFE Polypropylene Film Capacitor, 450V dc, ±5%, 1.5μF, Through Hole |
Manufacturer / Brand | Panasonic |
Manufacturer part number | ECWFE2W155J |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Oct 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
ECWFE Series
The ECWFE series from Panasonic are metallised polypropylene film capacitors. These film capacitors are compact and feature a flame retardant case with non-combustible epoxy resin. With a durable and robust boxed exterior, these film capacitors are far more capable of withstanding vibration than standard dipped capacitors. With built-in fuse functionality, ECWFE capacitors will not short circuit, but open upon failure. The use of a polypropylene dielectric material ensures better electrical characteristics than a polyester dielectric.
Rated for 450 V dc applications
Polypropylene dielectric
Built in fuse and failsafe design
Non-inductive construction
Excellent frequency characteristics
Low loss
Low hum sound noise
Product Application Information
ECWFE film capacitors are recommended for use in high frequency circuits, high current circuits and active filter circuits. ECWFE polypropylene capacitors are designed for use in the industrial automation, IT and alternative energy industries. Suitable applications include power supplies, PFC, servers and automation equipment where vibration is a concern.
Specifications
Attribute | Value |
Brand | Panasonic |
Capacitance | 1.5 µF |
Voltage | 450 V dc |
Mounting Type | Through Hole |
Tolerance | ±5 % |
Series | ECWFE |
Lead Pitch | 15 mm |
Length | 17.5 mm |
Depth | 10 mm |
Height | 15.5 mm |
Dimensions | 17.5 x 10 x 15.5 mm |
Dielectric | Polypropylene |
Lead Length | 20 mm |
Lead Diameter | 0.8 mm |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Terminal Type | Radial |
Dielectric Material Family | Metallised Polypropylene Film |
Dissipation Factor | ≤0.1 % @ 1 kHz |