Fischer Fixings Metal Cavity Wall Fixings, 10mm fixing hole diameter

RS Stock No.:
1058523
Mfr. Prt No.:
144850
Brand:
Fischer Fixings
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
RS stock number 1058523
Product description Fischer Fixings Metal Cavity Wall Fixings, 10mm fixing hole diameter
Manufacturer / Brand Fischer Fixings
Manufacturer part number 144850

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fischer HM Metal Cavity Fixings

The Fischer HM metal cavity wall fixings come with metric screws and are suitable for board building materials with a thickness of 3 mm to 50 mm. Having an expanding arm on the metal fixings gives you a large supporting surface allowing a higher load bearing capacity.

Features and Benefits

Can be removed and refitted several times because of the metric internal thread
Claws on the edge of the fixing penetrate the board material, preventing the fixing from rotating and thus ensuring a secure installation

Typical Applications

Pictures
Substructures
Lighting
Towel rails
Light shelves


Specifications

Attribute Value
Brand Fischer Fixings
Type Cavity Fixing
Fixing Hole Diameter 10 mm
Length 37 mm
Material Metal
Head Shape Pan
Drive Type Slot
Thickness of Material Maximum 15 mm
Thickness of Material Minimum 6 mm
Checking stock...
IDR
48,983.63
Out of stock
Price Bag (1 Bag of 20)
Bag(s)Per Bag(IDR)Per Unit(IDR)
148,983.632,449.18
*price per unit indicative
"Fischer Fixings Metal Cavity Wall Fixings, 10mm fixing hole diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products