Raaco PP, Adjustable Compartment Box, 148mm x 413mm x 330mm
- RS Stock No.:
- 1116125
- Mfr. Prt No.:
- 144049
- Brand:
- Raaco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1116125 |
Product description | Raaco PP, Adjustable Compartment Box, 148mm x 413mm x 330mm |
Manufacturer / Brand | Raaco |
Manufacturer part number | 144049 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DK
Product Details
Plastic Carrylite Case System
Carrylite Professional Case System,Service cases, moulded in polypropylene with virtually unbreakable transparent polycarbonate lids, and lockable steel safe boxes, ideal for security areas or mobile service vehicles,A3 format in three depths (55mm, 80mm & 150mm),Ergonomic Carrying Handle,Two strong, sliding locks secure the lid and click when in correct position,U-profile, polycarbonate lid to keep contents in position,55 & 80mm has removable inserts allowing for individual configuration,150mm with removable partitions
Raaco CarryLite 150 Series
The sandwich lid allows for insertion of up to 5 sheets of paper of 80 mg between the two lids. Can be sub-divided in to a maximum of 9 compartments using the included dividers.
150 mm deep case
Carry handle
Sliding locks
Polypropylene & Polycarbonate construction
Specifications
Attribute | Value |
Brand | Raaco |
Height | 148 mm |
Width | 413 mm |
Depth | 330 mm |
Adjustable Compartments | Yes |
Transparent Lid | Yes |
Material | PP |
Model Number | CarryLite 150-9 DL |