Facom Ratchet Handle With Compact Ratchet Handle
- RS Stock No.:
- 1116727
- Mfr. Prt No.:
- R.180PB
- Brand:
- Facom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1116727 |
Product description | Facom Ratchet Handle With Compact Ratchet Handle |
Manufacturer / Brand | Facom |
Manufacturer part number | R.180PB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Facom Flexible Head Compact Ratchet
Introducing a flexible head compact 1/4 inch ratchet from Facom. Professionally made ratchet come with excellent 180° tilt capability and position lock at a push of a button. Together with the magnetic extension bar enables you to solve problems of access or to be used as a T-handle for more power when tightening or loosening.
FACOM is internationally recognized as one of the best design and manufacturing brand in the industry. From the beginning, FACOM’s goal has been to listen to professionals to allow us to produce tools for them that would exceed their exacting requirements, while incorporating features that would make everyday tasks easier and safer
Features and Benefits:
• 180° compact ratchet with a small volume flexible tilt head
• Head lockable in any position
• 60 teeth mechanism (60 return angle)
• The extension can also be used as a T- handle for more tightening or loosening power
• Compact size with high precision
• Strong and easy to use
Typical Applications:
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages
FAQs:
What do you get in the set?
• Compact Flex Ratchet
• Magnetic Extension 100 mm
Why choose this set?
With its range of sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With a ratchet style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.
What socket size is recommended for this wrench?
The wrench has been designed to work with 1/4 in Facom sockets and bits
Specifications
Attribute | Value |
Brand | Facom |
Handle Type | Compact Ratchet |
Material | Chrome Vanadium Steel |
Finish | Chrome |