Sick Background Suppression Photoelectric Sensor Block Sensor, 30 mm → 300 mm Detection Range

RS Stock No.:
1212725
Mfr. Prt No.:
WTB8-P2131
Brand:
Sick

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1212725
Product description Sick Background Suppression Photoelectric Sensor Block Sensor, 30 mm → 300 mm Detection Range
Manufacturer / Brand Sick
Manufacturer part number WTB8-P2131
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
RS stock number 1212725
Product description Sick Background Suppression Photoelectric Sensor Block Sensor, 30 mm → 300 mm Detection Range
Manufacturer / Brand Sick
Manufacturer part number WTB8-P2131

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Note

For retro-reflective sensors a suitable reflector is required.
For PL80A, PL30A & C110 reflectors see stock nos. 265-2776, 265-2760 & 265-2748 respectively.

W8 Series Photoelectric Sensors

Sick W8 series high-quality, miniature photoelectric sensors are specially designed for close-range applications. Autocollimation, background suppression, and high switching frequencies of 2 kHz make these sensors ideal for a broad range of applications. The housing is designed with M3 threaded mounting holes that provide easy and secure mounting.


Specifications

Attribute Value
Brand Sick
Sensor Style Block
Detection Type Background Suppression
Detection Range 30 mm → 300 mm
Output Type PNP
Electrical Connection M8 3 Pin Connector
Maximum DC Voltage 30 V
Terminal Type M8 Connector
Light Source LED
IP Rating IP67
Maximum Current 30 mA
Response Time <500 μs
Housing Material ABS
Minimum Operating Temperature -25 °C
Mounting Type Panel Mount
Maximum Operating Temperature +55 °C
Standards Met CE Certified
Series W8
Checking stock...
IDR
2,416,665.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,416,665.60
*price per unit indicative
"Sick Background Suppression Photoelectric Sensor Block Sensor, 30 mm → 300 mm Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products